Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ACDCopy
Order Code1087099
Product Range7805 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ACDCopy
Order Code1087099
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Product Range7805 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Product Range
7805 Voltage Regulators
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
30V
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
