Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7908CV.Copy
Order Code413768
Product Range-8V 1.5A LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7908CV.Copy
Order Code413768
Product Range-8V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-14V
No. of Outputs1Outputs
Output Voltage Nom-8V
Output Voltage - Nom-8V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-8V 1.5A LDO Voltage Regulators
MSL-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
-14V
Output Voltage Nom
-8V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
1.5A
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage - Nom
-8V
Output Voltage Max
-
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
-
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-8V 1.5A LDO Voltage Regulators
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
