Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.960 (S$22.8464) |
| 10+ | S$16.220 (S$17.6798) |
| 50+ | S$14.700 (S$16.023) |
| 100+ | S$13.160 (S$14.3444) |
| 250+ | S$12.480 (S$13.6032) |
| 500+ | S$11.940 (S$13.0146) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$20.96 (S$22.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9907TRCopy
Order Code5155527
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins64Pins
IC Case / PackageTQFP-EP
IC MountingSurface Mount
Input TypeLogic
Source Current1mA
Sink Current1mA
Supply Voltage Min4.2V
Supply Voltage Max54V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Input Delay300ns
Output Delay300ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
High Side
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
1mA
Supply Voltage Min
4.2V
Operating Temperature Min
-30°C
Input Delay
300ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
TQFP-EP
Input Type
Logic
Sink Current
1mA
Supply Voltage Max
54V
Operating Temperature Max
85°C
Output Delay
300ns
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
