Print Page
L9962
Battery Monitor, Li-Ion, Li-Pol, I2C Interface, 10 Cells, 5.7V to 50V Supply, -40 to 85°C, TQFPEP-48
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.830 (S$7.4447) |
| 10+ | S$5.310 (S$5.7879) |
| 25+ | S$5.070 (S$5.5263) |
| 50+ | S$4.730 (S$5.1557) |
| 100+ | S$4.400 (S$4.796) |
| 250+ | S$4.370 (S$4.7633) |
| 500+ | S$4.290 (S$4.6761) |
| 1000+ | S$4.210 (S$4.5889) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.83 (S$7.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9962Copy
Order Code4913881
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
InterfacesI2C
No. of Cells10Cells
Supply Voltage Min5.7V
Supply Voltage Max50V
IC Case / PackageTQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
10Cells
Supply Voltage Max
50V
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
5.7V
IC Case / Package
TQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
