Product Information
Alternatives for LD1086V18
1 Product Found
Product Overview
The LD1086V18 is a 1.8V fixed output low-dropout (LDO) Linear Regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10µF (minimum) capacitor is needed for stability.
- Output tolerance - ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
Applications
Industrial, Power Management
Technical Specifications
Fixed
30V
1.8V
-
Positive Output
1.5A
1.3V
TO-220
-40°C
1.8V 1.5A LDO Voltage Regulators
4.8V
1Outputs
1.8V
-
1.5A
1.3V
Through Hole
3Pins
125°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate