Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$1.680 (S$1.8312) |
10+ | S$0.859 (S$0.9363) |
100+ | S$0.564 (S$0.6148) |
500+ | S$0.504 (S$0.5494) |
1000+ | S$0.444 (S$0.484) |
2500+ | S$0.381 (S$0.4153) |
5000+ | S$0.340 (S$0.3706) |
Product Information
Product Overview
LD56100DPU33R is a high accuracy voltage regulator provides 1 A of current from an input voltage ranging from 1.8V to 5.5V, with a typical dropout voltage of 120mV. It is available in DFN8 (1.2 x 1.6mm) package, allowing the maximum space saving. The device is stabilized with a ceramic capacitor on the output. The ultra-low drop voltage, low quiescent current and fast transient response, together with the internal soft-start circuit, make the LD56100 suitable for low power battery operated applications. An enable logic control function puts the LD56100 in shutdown mode allowing a total current consumption lower than 0.1 µA. Short-circuit protection with current limit foldback and thermal protection are also included.
- Very low quiescent current (100µA typ at no-load, 0.03µA typ in off mode)
- Output voltage tolerance: ± 1% from -40°C to +85°C
- Ultra-low noise of 13µV RMS noise from 10Hz to 100kHz at VOUT = 3.0V
- High PSRR (70dB at 1kHz)
- Logic-controlled electronic shutdown
- Optional output voltage discharge feature
- Operating temperature range from -40°C to 125°C
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
1A
120V
DFN
-40°C
3.3V 1A LDO Voltage Regulators
1.8V
1Outputs
3.3V
-
1A
120V
Surface Mount
8Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate