Print Page
LDL40PUR
LDO Voltage Regulator, Adjustable, 3.3 to 40V in, 700mV Drop, 1.2 to 12V / 0.2A Out, WFDFN-EP-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDL40PURCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Re-Reel4632663RL Cut Tape4632663 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
140 In Stock
Need more?
140 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.310 | S$1.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.310 (S$1.4279) |
| 10+ | S$0.845 (S$0.921) |
| 100+ | S$0.695 (S$0.7576) |
| 500+ | S$0.667 (S$0.727) |
| 1000+ | S$0.647 (S$0.7052) |
| 2500+ | S$0.595 (S$0.6485) |
| 5000+ | S$0.590 (S$0.6431) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDL40PURCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Re-Reel4632663RL Cut Tape4632663 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 3.3V |
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 12V |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 700mV |
| IC Mounting | Surface Mount |
| IC Case / Package | WFDFN-EP |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 40V |
| Output Voltage - Nom | - |
| Output Voltage Max | 12V |
| Max Output Current | 200mA |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 3.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.2V |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 700mV |
| IC Case / Package | WFDFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0097 |
