Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF120ABVCopy |
| Order Code | 1087179 |
| Product Range | 12V 0.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF120ABVCopy |
| Order Code | 1087179 |
| Product Range | 12V 0.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 3V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 12V |
| Output Voltage - Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 12V 0.5A LDO Voltage Regulators |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage Typ @ Current | 400mV |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Input Voltage Min | 3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 12V |
| Output Voltage Max | - |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Case / Package | TO-220 |
| Operating Temperature Min | -40°C |
| Product Range | 12V 0.5A LDO Voltage Regulators |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00138 |
