Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF50CDT-TRYCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel3132589RL Cut Tape3132589 |
| Product Range | 5V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
8,421 In Stock
Need more?
8,421 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.260 | S$1.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.260 (S$1.3734) |
| 10+ | S$0.979 (S$1.0671) |
| 100+ | S$0.906 (S$0.9875) |
| 500+ | S$0.845 (S$0.921) |
| 1000+ | S$0.791 (S$0.8622) |
| 2500+ | S$0.750 (S$0.8175) |
| 5000+ | S$0.708 (S$0.7717) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF50CDT-TRYCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel3132589RL Cut Tape3132589 |
| Product Range | 5V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | - |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | -40°C |
| Product Range | 5V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (17-Dec-2015) |
| Input Voltage Min | - |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
