Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF60CDT-TRCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel1087190RL Cut Tape1087190 |
| Product Range | 6V 0.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
3,325 In Stock
Need more?
3,325 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.030 | S$2.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.030 (S$2.2127) |
| 10+ | S$1.390 (S$1.5151) |
| 50+ | S$1.320 (S$1.4388) |
| 100+ | S$1.240 (S$1.3516) |
| 250+ | S$1.160 (S$1.2644) |
| 500+ | S$1.120 (S$1.2208) |
| 1000+ | S$1.090 (S$1.1881) |
| 2500+ | S$1.040 (S$1.1336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF60CDT-TRCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel1087190RL Cut Tape1087190 |
| Product Range | 6V 0.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 3V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 6V |
| Output Voltage - Nom | 6V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 6V 0.5A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The LF60CDT-TR is a 6V fixed output very low-dropout (LDO) Linear Regulator. The low drop voltage (0.45V) and low quiescent current make it particularly suitable for low-noise, low power applications and especially in battery powered systems. The device requires a capacitor of only 2.2µF for stability, saving board space.
- Internal current and thermal limit
- 80dB Supply voltage rejection (typical)
- ±2% at 25°C Accuracy
Applications
Industrial, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Output Voltage Nom | 6V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | -40°C |
| Product Range | 6V 0.5A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 6V |
| Output Voltage Max | - |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00029 |
