
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF80CDT-TRCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4036144RL Cut Tape4036144 |
| Product Range | 8V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.320 | S$2.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.320 (S$2.5288) |
| 10+ | S$1.530 (S$1.6677) |
| 50+ | S$1.440 (S$1.5696) |
| 100+ | S$1.350 (S$1.4715) |
| 250+ | S$1.280 (S$1.3952) |
| 500+ | S$1.240 (S$1.3516) |
| 1000+ | S$1.190 (S$1.2971) |
| 2500+ | S$1.120 (S$1.2208) |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LF80CDT-TRCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4036144RL Cut Tape4036144 |
| Product Range | 8V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 16V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 8V |
| Output Voltage Nom | 8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 8V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LF80CDT-TR is a very low drop regulator available in DPAk package. The low drop voltage (0.45V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in battery powered systems in the three terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2µF for stability, saving board space and costs. This device is qualified according to the specification AEC-Q100 of the automotive market, in the temperature range -40°C to 125°C.
- Very low quiescent current
- Output current up to 500mA
- Logic-controlled electronic shutdown
- Output voltage is 8V
- Internal current and thermal limit
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 16V |
| Output Voltage - Nom | 8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | -40°C |
| Product Range | 8V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 8V |
| Output Voltage Max | - |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000331 |
