Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2931AD50R.Copy |
| Order Code | 1261352 |
| Product Range | 100mA 5V LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2931AD50R.Copy |
| Order Code | 1261352 |
| Product Range | 100mA 5V LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 26V |
| Input Voltage Max | - |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current Max | 100mA |
| Dropout Voltage Typ @ Current | 250mV |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 100mA 5V LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | - |
| Output Voltage Min | - |
| Output Current Max | 100mA |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | 100mA 5V LDO Voltage Regulators |
| SVHC | No SVHC (15-Jan-2018) |
| Input Voltage Min | 26V |
|---|---|
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Dropout Voltage Typ @ Current | 250mV |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000134 |
