Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24128-BFDW6TPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5117097 |
| Product Range | 128Kbit I2C Serial EEPROMs |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.605 (S$0.6594) |
| 10+ | S$0.539 (S$0.5875) |
| 100+ | S$0.516 (S$0.5624) |
| 500+ | S$0.502 (S$0.5472) |
| 1000+ | S$0.471 (S$0.5134) |
| 2500+ | S$0.448 (S$0.4883) |
| 5000+ | S$0.439 (S$0.4785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.60 (S$0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24128-BFDW6TPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5117097 |
| Product Range | 128Kbit I2C Serial EEPROMs |
| Technical Datasheet | |
| Memory Density | 128Kbit |
| Memory Configuration | 16K x 8bit |
| Interfaces | I2C |
| Clock Frequency Max | 1MHz |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 128Kbit I2C Serial EEPROMs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Density | 128Kbit |
|---|---|
| Interfaces | I2C |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Configuration | 16K x 8bit |
|---|---|
| Clock Frequency Max | 1MHz |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 128Kbit I2C Serial EEPROMs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423275 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
