Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24128-DRMF8TG/KCopy |
| Manufacturer Standard Lead Time | 58 weeks |
| Order Code | Cut Tape4835747 Cut Tape4835747RL |
| Product Range | 128Kbit I2C Serial EEPROMs |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.803 (S$0.8753) |
| 10+ | S$0.723 (S$0.7881) |
| 100+ | S$0.687 (S$0.7488) |
| 500+ | S$0.671 (S$0.7314) |
| 1000+ | S$0.655 (S$0.714) |
| 2500+ | S$0.611 (S$0.666) |
| 5000+ | S$0.599 (S$0.6529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.80 (S$0.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24128-DRMF8TG/KCopy |
| Manufacturer Standard Lead Time | 58 weeks |
| Order Code | Cut Tape4835747 Cut Tape4835747RL |
| Product Range | 128Kbit I2C Serial EEPROMs |
| Technical Datasheet | |
| Memory Density | 128Kbit |
| Memory Configuration | 16K x 8bit |
| Interfaces | I2C |
| Clock Frequency Max | 1MHz |
| IC Case / Package | WFDFPN-EP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | 128Kbit I2C Serial EEPROMs |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Density | 128Kbit |
|---|---|
| Interfaces | I2C |
| IC Case / Package | WFDFPN-EP |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Configuration | 16K x 8bit |
|---|---|
| Clock Frequency Max | 1MHz |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 128Kbit I2C Serial EEPROMs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423275 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
