Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C4002-45XF1
Order Code1132002
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C4002-45XF1
Order Code1132002
Technical Datasheet
Memory Configuration256K x 16bit
No. of Pins40Pins
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Alternatives for M27C4002-45XF1
2 Products Found
Technical Specifications
Memory Configuration
256K x 16bit
IC Case / Package
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
40Pins
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423255
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001