Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M74HC368B1RCopy |
| Order Code | 9755500 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M74HC368B1RCopy |
| Order Code | 9755500 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Inverting |
| Logic Family / Base Number | 74HC368 |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Logic IC Base Number | 74368 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
Technical Specifications
| Logic Device Type | Buffer, Inverting |
|---|---|
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74368 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Logic Family / Base Number | 74HC368 |
|---|---|
| Logic Case Style | DIP |
| Supply Voltage Min | 2V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0012 |
