Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRMF8TG/KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4835757
Cut Tape4835757RL
Product Range64Kbit SPI EEPROMs
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.864 (S$0.9418) |
| 10+ | S$0.750 (S$0.8175) |
| 100+ | S$0.673 (S$0.7336) |
| 500+ | S$0.633 (S$0.690) |
| 1000+ | S$0.604 (S$0.6584) |
| 2500+ | S$0.578 (S$0.630) |
| 5000+ | S$0.567 (S$0.618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.86 (S$0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRMF8TG/KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4835757
Cut Tape4835757RL
Product Range64Kbit SPI EEPROMs
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageWFDFPN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range64Kbit SPI EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
WFDFPN-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI EEPROMs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
