Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMMBTA42
Order Code1467925
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MMBTA42
6 Products Found
Product Overview
The MMBTA42 is a small signal NPN Transistor for surface mounting circuits. The device is manufactured in Epitaxial planar technology.
- Complement to MMBTA92
Applications
Communications & Networking, Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
300V
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12