Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P6KE68ACopy |
| Order Code | 9885552 |
| Product Range | P6KE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P6KE68ACopy |
| Order Code | 9885552 |
| Product Range | P6KE Series |
| Technical Datasheet | |
| Product Range | P6KE Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 58.1V |
| Clamping Voltage Max | 92V |
| Diode Case Style | DO-15 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 64.6V |
| Maximum Breakdown Voltage | 71.4V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
Alternatives for P6KE68A
1 Product Found
Product Overview
The Transil P6KE series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
- 600W (10/1000µs ) Peak pulse power
- 6.8 to 440V Stand-off voltage range
- Unidirectional and bidirectional types
- Low clamping factor
- Fast response time
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
| Product Range | P6KE Series |
|---|---|
| Reverse Standoff Voltage | 58.1V |
| Diode Case Style | DO-15 |
| Minimum Breakdown Voltage | 64.6V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 92V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 71.4V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
