Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHFAC32K1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5129975
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$383.470 (S$417.9823) |
| 5+ | S$316.780 (S$345.2902) |
Price for:Each
Minimum: 1
Multiple: 1
S$383.47 (S$417.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHFAC32K1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5129975
Technical Datasheet
Logic FunctionOR Gate
No. of Elements4 Element
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageFPAK
Product Range-
Logic IC Family54AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
FPAK
Logic IC Family
54AC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
No. of Elements
4 Element
No. of Pins
14Pins
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
