Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMB15F16ACopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel3585972RL Cut Tape3585972 |
| Product Range | SMB15FxxA Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.730 | S$1.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.730 (S$1.8857) |
| 10+ | S$1.080 (S$1.1772) |
| 100+ | S$0.708 (S$0.7717) |
| 500+ | S$0.520 (S$0.5668) |
| 1000+ | S$0.436 (S$0.4752) |
| 5000+ | S$0.328 (S$0.3575) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMB15F16ACopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel3585972RL Cut Tape3585972 |
| Product Range | SMB15FxxA Series |
| Technical Datasheet | |
| Product Range | SMB15FxxA Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 16V |
| Clamping Voltage Max | 34.7V |
| Diode Case Style | DO-221AA (SMB Flat) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 17.9V |
| Maximum Breakdown Voltage | 19.8V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | SMB15FxxA Series |
|---|---|
| Reverse Standoff Voltage | 16V |
| Diode Case Style | DO-221AA (SMB Flat) |
| Minimum Breakdown Voltage | 17.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (17-Dec-2015) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 34.7V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 19.8V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00006 |
