Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25-TAG-BAG-AC
Order Code4627954
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$12.850 (S$14.0065) |
5+ | S$8.500 (S$9.265) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.85 (S$14.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25-TAG-BAG-AC
Order Code4627954
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST25TN01K
Application Sub TypeNFC Tag
Kit ContentsEvaluation Board ST25TN01K
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST25-TAG-BAG-AC is a ready-to-use tag set, containing tags based on NFC Forum Type 2 (ST25TN01K) tag ICs. These ICs are combined with antennas of different size and material, to address different applications. The set is intended for evaluation of the ST25TN series NFC tags, belonging to the ST25T product family, offering short range (ISO/IEC 14443) tags with advanced features up to 1.6 Kbit memory sizes.
- One ST25TN01K, smart label, 18x35mm
- One ST25TN01K, smart label, 26.5x42mm
- One ST25TN01K, smart label, 19x19mm
- One ST25TN01K, smart label, 25mm diameter
- One ST25TN01K, smart label, 29mm diameter
- One ST25TN01K, ISO card, 85.6x54mm
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
ST25TN01K
Kit Contents
Evaluation Board ST25TN01K
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Application Sub Type
NFC Tag
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001