Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485CN
Order Code1077201
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max2.5Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins8Pins
No. of Nodes64
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for ST485CN
1 Product Found
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
2.5Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Nodes
64
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047