Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T15CB6Copy
Order Code1094328
Technical Datasheet
Device CoreST6
Operating Frequency Max8MHz
Program Memory Size2KB
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's20I/O's
InterfacesSPI
RAM Memory Size128Byte
ADC Channels16Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyST
MCU SeriesST6
Qualification-
Alternatives for ST62T15CB6
1 Product Found
Technical Specifications
Device Core
ST6
Program Memory Size
2KB
IC Case / Package
DIP
Interfaces
SPI
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ST6
Operating Frequency Max
8MHz
No. of Pins
28Pins
No. of I/O's
20I/O's
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
ST
Qualification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
