
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST62T20CB6Copy |
| Order Code | 1094329 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST62T20CB6Copy |
| Order Code | 1094329 |
| Technical Datasheet | |
| Device Core | ST6 |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 4KB |
| No. of Pins | 20Pins |
| IC Case / Package | DIP |
| No. of I/O's | 12I/O's |
| Interfaces | - |
| RAM Memory Size | 64Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | ST |
| MCU Series | ST6 |
| Qualification | - |
| MSL | - |
Product Overview
The ST62T20CB6 is a 8-bit Microcontroller Unit with 8 x 8-bit ADC and 1 x 8-bit timer. It is targeted at low to medium complexity applications. This device is based on a building block approaches a common core is surrounded by a number of on-chip peripherals. OTP and EPROM device is functionally identical. OTP device offers all the advantages of user programmability, which makes it the ideal choice in a wide range of applications where frequent code changes, multiple code versions or last minute programmability are required. This compact device features a timer comprising an 8-bit counter with a 7-bit programmable pre-scaler, an 8-bit A/D converter with up to 8 analogue inputs (depending on device) and a digital watchdog timer.
- Instruction set 8-bit data manipulation 40 basic instructions 9 addressing modes bit manipulation
- Analogue peripheral 8-bit ADC with 4 or 8 input channels
- Interrupt management 4 interrupt vectors plus NMI and RESET 12 external interrupt lines
Applications
Automotive, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Device Core | ST6 |
|---|---|
| Program Memory Size | 4KB |
| IC Case / Package | DIP |
| Interfaces | - |
| ADC Channels | 8Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | ST6 |
| MSL | - |
| Operating Frequency Max | 8MHz |
|---|---|
| No. of Pins | 20Pins |
| No. of I/O's | 12I/O's |
| RAM Memory Size | 64Byte |
| ADC Resolution | 8Bit |
| Supply Voltage Max | 6V |
| Operating Temperature Max | 85°C |
| MCU Family | ST |
| Qualification | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
