
Product Information
Product Overview
The ST62T25CB6 is a 8-bit Microcontroller Unit with A/D converter, two timers, oscillator safeguard and safe reset. It is targeted at low to medium complexity applications. This device is based on a building block approaching a common core is surrounded by a number of on-chip peripherals. OTP and EPROM device is functionally identical. OTP device offers all the advantages of user programmability, which makes it the ideal choice in a wide range of applications where frequent code changes, multiple code versions or last minute programmability are required. This compact device features a timer comprising an 8-bit counter with a 7-bit programmable pre-scaler, an 8-bit A/D converter with up to 8 analogue inputs (depending on device) and a digital watchdog timer.
- Clock, reset and supply management - Enhanced reset system
- 4 Interrupt vectors plus NMI and RESET
- 20 Multifunctional bi-directional I/O lines
- Analogue peripheral - 8-bit ADC with 16 input channels
Applications
Automotive, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
ST6
4KB
DIP
SPI
16Channels
3V
-40°C
Through Hole
ST6
8MHz
28Pins
20I/O's
128Byte
8Bit
6V
85°C
ST
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
