Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72C254G2B6
Order Code1094337
Technical Datasheet
Device CoreST7
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageDIP
No. of I/O's22I/O's
InterfacesI2C, SPI
RAM Memory Size256Byte
ADC Channels6Channels
ADC Resolution8Bit
Supply Voltage Min3.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyST
MCU SeriesST7
Qualification-
Technical Specifications
Device Core
ST7
Program Memory Size
8KB
IC Case / Package
DIP
Interfaces
I2C, SPI
ADC Channels
6Channels
Supply Voltage Min
3.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ST7
Operating Frequency Max
8MHz
No. of Pins
32Pins
No. of I/O's
22I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ST
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001