Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F63BE4M1Copy
Order Code1292646
Product RangeST72 Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F63BE4M1Copy
Order Code1292646
Product RangeST72 Microcontrollers
Technical Datasheet
Product RangeST72 Microcontrollers
Device CoreST7
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageSOIC
No. of I/O's14I/O's
InterfacesSCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyST
MCU SeriesST7
Qualification-
Technical Specifications
Product Range
ST72 Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
24Pins
No. of I/O's
14I/O's
RAM Memory Size
512Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
ST
Qualification
-
Device Core
ST7
Program Memory Size
16KB
IC Case / Package
SOIC
Interfaces
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
ST7
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
