Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F63BE6M1Copy
Order Code1292647
Product RangeST72 Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F63BE6M1Copy
Order Code1292647
Product RangeST72 Microcontrollers
Technical Datasheet
Product RangeST72 Microcontrollers
Device CoreST7
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageSOIC
No. of I/O's14I/O's
InterfacesI2C, UART, USB
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesST7
Qualification-
Technical Specifications
Product Range
ST72 Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
24Pins
No. of I/O's
14I/O's
RAM Memory Size
1KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
STM8
Qualification
-
Device Core
ST7
Program Memory Size
32KB
IC Case / Package
SOIC
Interfaces
I2C, UART, USB
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
ST7
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
