Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBV42
Order Code1084481
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current750mA
Power Dissipation1W
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Transition Frequency-
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The STBV42 is a 400V High Voltage Fast Switching NPN Power Transistor manufactured using high voltage Multiepitaxial planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- High voltage capability
- Low spread of dynamic parameters
- Very high switching speed
- Well-controlled hFE parameter for increased reliability
Applications
Industrial, Lighting, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
750mA
Transistor Case Style
TO-92
Transition Frequency
-
Product Range
-
Collector Emitter Voltage Max
400V
Power Dissipation
1W
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
