Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-ILL002V3Copy |
| Order Code | 1500150 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-ILL002V3Copy |
| Order Code | 1500150 |
| Technical Datasheet | |
| Kit Application Type | - |
| Application Sub Type | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Eval Board STP08DP05 |
Product Overview
STEVAL-ILL002V3 demonstration board provides a complete solution for driving a high brightness LED array based on the STP08DP05 power logic driver with diagnostics features. The STP08DP05 is controlled by the ST7FLITE3x 8bit microcontroller. Forty high brightness LEDs are arranged on the board in a 5 x 8 matrix. The matrix is driven by five 8 channel STP08DP05 drivers, and the blue LEDs used are manufactured by OSRAM. The innovative feature of the STP08DP05 is the full error detection function on outputs so the status of outputs can be checked without invasive tests (using software).
- Brightness regulation
- Blinking speed regulation
- Animated text
- Error detection on output
- Graphic user interface (GUI)
- DC/DC converter
Applications
LED Lighting
Technical Specifications
| Kit Application Type | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Eval Board STP08DP05 |
| Application Sub Type | - |
|---|---|
| Silicon Family Name | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
