Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA005V1
Order Code1292065
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA005V1
Order Code1292065
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPer12AS
Kit Application TypePower Management
Application Sub TypePower Supply
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STEVAL-ISA005V1 evaluation board is an auxiliary power supply based on the VIPer12AS monolithic device with rather low output power required. It is a buck (step down) converter with a positive output voltage referenced to the common ground based on the monolithic device VIPer12AS, which is a device that incorporates the PWM controller together with the vertical Power MOSFET switch in a 8SOIC package.
- Switch mode general purpose power supply
- Input voltage 85V to 264V ac at 50/60Hz
- Output 15V, 100mA at 50/60Hz
- Output power (pick) 1.6W
- Second output through linear regulator 5V/60mA or 20mA
Applications
Power Management
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Board Only
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
VIPer12AS
Application Sub Type
Power Supply
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4