
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-ISQ014V1Copy |
| Order Code | 4332243 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-ISQ014V1Copy |
| Order Code | 4332243 |
| Technical Datasheet | |
| Application Sub Type | Operational Amplifier |
| Kit Contents | Evaluation Board TSZ121 |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
STEVAL-ISQ014V1 is a low-side current sensing evaluation board based on the TSZ121 op-amp. The STEVAL-ISQ014V1 product evaluation board implements low-side current sensing which consists in placing a sense resistor between the load and the circuit ground. The resulting voltage drop is amplified using a TSZ121 op-amp. The common mode voltage is close to ground, whatever the voltage of the power source, so the current sense voltage can be amplified by this low voltage op-amp without restriction. The circuit offers very stable electrical characteristics over the entire supply voltage range and is particularly suited for automotive and industrial applications.
- Very high accuracy: offset voltage 5µV max at 25°C, 8µV over full temperature range (-40°C to 125°C)
- Rail-to-rail input and output
- Low supply voltage range from 1.8 to 5.5V
- Low power consumption of 40µA max. at 5V
- Gain bandwidth product is 400KHz
- High tolerance to ESD is 4KV HBM
- Extended temperature range from -40 to +125°C
- Micro-packages: SC70-5 (TSZ121), DFN8 2x2 (TSZ122), and QFN16 3x3 (TSZ124)
Technical Specifications
| Application Sub Type | Operational Amplifier |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
| Kit Contents | Evaluation Board TSZ121 |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
