Product Information
Product Overview
STEVAL-MKI006V1 is an evaluation kit designed to provide the user with a complete, ready to use platform for evaluation of the LIS302DL, a low power 3 axis linear accelerometer with digital output. The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications. In addition to the MEMS sensor, the evaluation board utilises an ST7 USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) included with the kit or dedicated software routines for customised applications.
- Graphical user interface
- USB connector
- Control switches
- MEMS sensor
- LED indicators
- ST7 USB microcontroller
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Technical Specifications
Accelerometer
No SVHC (17-Dec-2015)
Board Only
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate