Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD7NB60ST4Copy
Order Code5131254
Product RangePowerMESH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.600 (S$3.924) |
| 10+ | S$2.290 (S$2.4961) |
| 100+ | S$1.870 (S$2.0383) |
| 500+ | S$1.680 (S$1.8312) |
| 1000+ | S$1.590 (S$1.7331) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.60 (S$3.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD7NB60ST4Copy
Order Code5131254
Product RangePowerMESH Series
Technical Datasheet
Continuous Collector Current15A
Collector Emitter Saturation Voltage1V
Power Dissipation55W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangePowerMESH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
15A
Power Dissipation
55W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
PowerMESH Series
Collector Emitter Saturation Voltage
1V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
