Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STI16N65M5Copy |
| Order Code | 2098257 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STI16N65M5Copy |
| Order Code | 2098257 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 12A |
| Drain Source On State Resistance | 0.23ohm |
| Transistor Case Style | TO-262 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 25W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for STI16N65M5
1 Product Found
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 12A |
| Transistor Case Style | TO-262 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 25W |
| Product Range | - |
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.23ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
