Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL38DN6F7AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code5117018
Product RangeSTripFET F7 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.360 (S$2.5724) |
| 10+ | S$1.490 (S$1.6241) |
| 100+ | S$0.979 (S$1.0671) |
| 500+ | S$0.771 (S$0.8404) |
| 1000+ | S$0.746 (S$0.8131) |
| 5000+ | S$0.720 (S$0.7848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.36 (S$2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL38DN6F7AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code5117018
Product RangeSTripFET F7 Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel10A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerFLAT
No. of Pins8Pins
Power Dissipation N Channel57.7W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
QualificationAEC-101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
STripFET F7 Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
10A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
PowerFLAT
Power Dissipation N Channel
57.7W
Operating Temperature Max
175°C
Qualification
AEC-101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
