Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL64DN4F7AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code5117013
Product RangeSTripFET F7 Series
Your Part Number
298 In Stock
Need more?
298 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.140 (S$3.4226) |
| 10+ | S$1.770 (S$1.9293) |
| 100+ | S$1.340 (S$1.4606) |
| 500+ | S$1.120 (S$1.2208) |
| 1000+ | S$0.981 (S$1.0693) |
| 5000+ | S$0.881 (S$0.9603) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.14 (S$3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL64DN4F7AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code5117013
Product RangeSTripFET F7 Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel8500µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerFLAT
No. of Pins8Pins
Power Dissipation N Channel57W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
QualificationAEC-101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
STripFET F7 Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
8500µohm
Transistor Case Style
PowerFLAT
Power Dissipation N Channel
57W
Operating Temperature Max
175°C
Qualification
AEC-101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
