Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C531RCT3Copy
Manufacturer Standard Lead Time4 weeks
Order Code5115606
Product RangeSTM32 Family STM32C5 Series Microcontrollers
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.230 (S$3.5207) |
| 10+ | S$2.300 (S$2.507) |
| 50+ | S$2.140 (S$2.3326) |
| 100+ | S$2.060 (S$2.2454) |
| 250+ | S$1.990 (S$2.1691) |
| 500+ | S$1.910 (S$2.0819) |
| 1000+ | S$1.800 (S$1.962) |
| 2500+ | S$1.760 (S$1.9184) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.23 (S$3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C531RCT3Copy
Manufacturer Standard Lead Time4 weeks
Order Code5115606
Product RangeSTM32 Family STM32C5 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32C5 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
InterfacesI2C, I3C, LPUART, SPI, UART, USART, USB
RAM Memory Size64KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32C5
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32C5 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, I3C, LPUART, SPI, UART, USART, USB
ADC Channels
14Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32C5
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
144MHz
No. of Pins
64Pins
No. of I/O's
52I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
