Print Page
STM32F101C6T6
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F101C6T6Copy |
| Order Code | 1447627 |
| Product Range | STM32 Family STM32F1 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F101C6T6Copy |
| Order Code | 1447627 |
| Product Range | STM32 Family STM32F1 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F1 Series Microcontrollers |
| Device Core | ARM Cortex-M3 |
| Data Bus Width | 32 bit |
| IC Case / Package | LQFP |
| Interfaces | I2C, SPI, UART |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F1 |
| Qualification | - |
| MSL | - |
Alternatives for STM32F101C6T6
1 Product Found
Technical Specifications
| Product Range | STM32 Family STM32F1 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Interfaces | I2C, SPI, UART |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F1 |
| MSL | - |
| Device Core | ARM Cortex-M3 |
|---|---|
| IC Case / Package | LQFP |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000691 |
