Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F413RHT3Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127337
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.330 (S$18.8897) |
| 10+ | S$13.830 (S$15.0747) |
| 25+ | S$12.980 (S$14.1482) |
| 50+ | S$12.500 (S$13.625) |
| 100+ | S$12.020 (S$13.1018) |
| 250+ | S$11.690 (S$12.7421) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.33 (S$18.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F413RHT3Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127337
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size1.5MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's50I/O's
RAM Memory Size320KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.5MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, OTG, SAI, SDIO, SDMMC, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Operating Frequency Max
100MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
320KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
