Print Page
STM32H503CBT7
ARM MCU, STM32 Family STM32H5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 250 MHz, 128 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H503CBT7Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5127436 |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
593 In Stock
Need more?
593 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.960 (S$6.4964) |
| 10+ | S$4.500 (S$4.905) |
| 25+ | S$4.210 (S$4.5889) |
| 50+ | S$3.910 (S$4.2619) |
| 100+ | S$3.730 (S$4.0657) |
| 250+ | S$3.580 (S$3.9022) |
| 500+ | S$3.420 (S$3.7278) |
| 1000+ | S$3.360 (S$3.6624) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.96 (S$6.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H503CBT7Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5127436 |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 250MHz |
| Program Memory Size | 128KB |
| No. of Pins | 48Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 35I/O's |
| Interfaces | FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB |
| RAM Memory Size | 32KB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32H5 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 128KB |
| IC Case / Package | LQFP |
| Interfaces | FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32H5 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 250MHz |
| No. of Pins | 48Pins |
| No. of I/O's | 35I/O's |
| RAM Memory Size | 32KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
