Print Page
STM32H533VET7
ARM MCU, STM32 Family STM32H5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 250 MHz, 512 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H533VET7Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4852896 |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.690 (S$9.4721) |
| 10+ | S$6.940 (S$7.5646) |
| 25+ | S$6.510 (S$7.0959) |
| 50+ | S$6.270 (S$6.8343) |
| 100+ | S$6.030 (S$6.5727) |
| 250+ | S$5.860 (S$6.3874) |
| 500+ | S$5.670 (S$6.1803) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.69 (S$9.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H533VET7Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4852896 |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 250MHz |
| Program Memory Size | 512KB |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 80I/O's |
| Interfaces | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB, USB FS |
| RAM Memory Size | 272KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32H5 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| Interfaces | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB, USB FS |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32H5 |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 250MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 80I/O's |
| RAM Memory Size | 272KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
