Print Page
STM32H562ZGT7
ARM MCU, STM32 Family STM32H5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 250 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H562ZGT7Copy |
| Order Code | 5173683 |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.760 (S$13.9084) |
| 10+ | S$9.720 (S$10.5948) |
| 25+ | S$9.100 (S$9.919) |
| 50+ | S$8.600 (S$9.374) |
| 100+ | S$8.270 (S$9.0143) |
| 250+ | S$7.980 (S$8.6982) |
| 500+ | S$7.750 (S$8.4475) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.76 (S$13.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H562ZGT7Copy |
| Order Code | 5173683 |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 250MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 112I/O's |
| RAM Memory Size | 640KB |
| ADC Channels | 20Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32H5 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32H5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| RAM Memory Size | 640KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | STM32 |
| Qualification | - |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 250MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 112I/O's |
| ADC Channels | 20Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32H5 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
