Print Page
STM32WLE5JCI6TR
ARM MCU, STM32 Family STM32WL Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32WLE5JCI6TRCopy |
| Order Code | 5155504 |
| Product Range | STM32 Family STM32WL Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.060 (S$14.2354) |
| 10+ | S$10.440 (S$11.3796) |
| 25+ | S$9.740 (S$10.6166) |
| 50+ | S$9.400 (S$10.246) |
| 100+ | S$9.080 (S$9.8972) |
| 250+ | S$8.880 (S$9.6792) |
| 500+ | S$8.600 (S$9.374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$13.06 (S$14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32WLE5JCI6TRCopy |
| Order Code | 5155504 |
| Product Range | STM32 Family STM32WL Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32WL Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 256KB |
| No. of Pins | 73Pins |
| IC Case / Package | UFBGA |
| No. of I/O's | 43I/O's |
| Interfaces | I2C, LPUART, SPI, USART |
| RAM Memory Size | 64KB |
| ADC Channels | 12Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32WL |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32WL Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 256KB |
| IC Case / Package | UFBGA |
| Interfaces | I2C, LPUART, SPI, USART |
| ADC Channels | 12Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32WL |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Operating Frequency Max | 48MHz |
| No. of Pins | 73Pins |
| No. of I/O's | 43I/O's |
| RAM Memory Size | 64KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
