Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6719SYWB6FCopy
Order Code5155550
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.170 (S$3.4553) |
| 10+ | S$2.250 (S$2.4525) |
| 50+ | S$2.190 (S$2.3871) |
| 100+ | S$2.060 (S$2.2454) |
| 250+ | S$1.950 (S$2.1255) |
| 500+ | S$1.890 (S$2.0601) |
| 1000+ | S$1.840 (S$2.0056) |
| 2500+ | S$1.760 (S$1.9184) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.17 (S$3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6719SYWB6FCopy
Order Code5155550
Technical Datasheet
No. of Monitored Voltages2Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Monitored Voltages
2Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
800mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
140ms
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
