Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STP36NF06FPCopy |
| Order Code | 9935606 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STP36NF06FPCopy |
| Order Code | 9935606 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 18A |
| Drain Source On State Resistance | 0.04ohm |
| Transistor Case Style | TO-220FP |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 25W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The STP36NF06FP is a STripFET™ II N-channel Power MOSFET developed using unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
- Exceptional dV/dt capability
- 100% Avalanche tested
- Application oriented characterization
- -55 to 175°C Operating junction temperature
Applications
Power Management, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 18A |
| Transistor Case Style | TO-220FP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 25W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.04ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
