Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST1H100ZFCopy
Manufacturer Standard Lead Time5 weeks
Order Code5116753
Product RangeECOPACK2 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$243.480 (S$265.3932) |
| 10+ | S$166.600 (S$181.594) |
| 100+ | S$116.480 (S$126.9632) |
| 500+ | S$93.220 (S$101.6098) |
| 1000+ | S$80.090 (S$87.2981) |
| 5000+ | S$77.870 (S$84.8783) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1,217.40 (S$1,326.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST1H100ZFCopy
Manufacturer Standard Lead Time5 weeks
Order Code5116753
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123Flat
No. of Pins2Pins
Forward Voltage Max725mV
Forward Surge Current25A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123Flat
Forward Voltage Max
725mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
