Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STR710FZ1T6Copy |
| Order Code | 1094479 |
| Product Range | STR Family STR7 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STR710FZ1T6Copy |
| Order Code | 1094479 |
| Product Range | STR Family STR7 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STR Family STR7 Series Microcontrollers |
| Device Core | ARM7TDMI |
| Data Bus Width | 32 bit |
| IC Case / Package | TQFP |
| Interfaces | BSPI, CAN, EMI, HDLC, I2C, UART, USB |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STR |
| MCU Series | STR7 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Alternatives for STR710FZ1T6
1 Product Found
Technical Specifications
| Product Range | STR Family STR7 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Interfaces | BSPI, CAN, EMI, HDLC, I2C, UART, USB |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STR7 |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM7TDMI |
|---|---|
| IC Case / Package | TQFP |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STR |
| Qualification | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
