Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1502DCopy
Order Code1295237
Product RangeSTTH1
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1502DCopy
Order Code1295237
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeSTTH1
Qualification-
Product Overview
The STTH1502D is an Ultra-fast Recovery Diode especially suited for switching mode base drive and transistor circuits. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection.
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery time
- High junction temperature
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Forward Surge Current
150A
Diode Case Style
TO-220AC
Product Range
STTH1
Average Forward Current
15A
Forward Voltage Max
1.1V
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
